RNC50J1492BSRE7
vs
RNC50J1492BSRE6
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
50 Weeks
50 Weeks
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.41 mm
0.41 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
1.78 mm
1.78 mm
Package Length
3.81 mm
3.81 mm
Package Style
Axial
Axial
Packing Method
TR
TR, 7.5 INCH
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
125 °C
125 °C
Reference Standard
MIL-PRF-55182
MIL-PRF-55182
Resistance
14900 Ω
14900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
AXIAL LEADED
Additional Feature
PRECISION
Compare RNC50J1492BSRE7 with alternatives
Compare RNC50J1492BSRE6 with alternatives