RNC50H46R4FSB1431 vs RNC50H46R4FSRE8 feature comparison

RNC50H46R4FSB1431 Vishay Dale

Buy Now Datasheet

RNC50H46R4FSRE8 Vishay Dale

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC
Axial,
unknown unknown
EAR99
8533.21.00.90
PRECISION
Tubular
e0
0.41 mm
31.75 mm
THROUGH HOLE MOUNT
2
175 °C
-65 °C
1.78 mm
3.81 mm
Axial
BULK
0.05 W
125 °C
MIL-PRF-55182
46.4 Ω
FIXED RESISTOR
NO
METAL FILM
50 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
200 V
2 2

Compare RNC50H46R4FSB1431 with alternatives