RNC50H3601FSRE8 vs RNC50H3601FSB14 feature comparison

RNC50H3601FSRE8 Vishay Intertechnologies

Buy Now Datasheet

RNC50H3601FSB14 Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 50 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Lead Length 31.75 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 1.78 mm
Package Length 3.81 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.05 W
Rated Temperature 125 °C
Resistance 3600 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 2
Pbfree Code No

Compare RNC50H3601FSRE8 with alternatives