RNC50H3322FSRSL vs RNR50H3322FR feature comparison

RNC50H3322FSRSL Vishay Dale

Buy Now Datasheet

RNR50H3322FR Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, ,
unknown unknown
EAR99 EAR99
8533.21.00.90 8533.21.00.90
PRECISION
Tubular Tubular
e0 e0
0.41 mm 0.41 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
1.78 mm 1.78 mm
3.81 mm 3.81 mm
Axial Axial
TR, 7.5 INCH
0.05 W 0.05 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
33200 Ω 33200 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
200 V 200 V
2 1
31.75 mm
TUBULAR PACKAGE

Compare RNC50H3322FSRSL with alternatives

Compare RNR50H3322FR with alternatives