RNC50H1051BSRE8
vs
ERC501K0500BHEB500
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
AXIAL LEADED, ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.90
|
Factory Lead Time |
|
50 Weeks
|
Additional Feature |
|
PRECISION
|
Construction |
|
Tubular
|
Lead Diameter |
|
0.41 mm
|
Lead Length |
|
31.75 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Diameter |
|
1.78 mm
|
Package Length |
|
3.81 mm
|
Package Shape |
|
TUBULAR PACKAGE
|
Package Style |
|
Axial
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
0.05 W
|
Rated Temperature |
|
125 °C
|
Resistance |
|
1050 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Surface Mount |
|
NO
|
Technology |
|
METAL FILM
|
Temperature Coefficient |
|
50 ppm/°C
|
Terminal Shape |
|
WIRE
|
Tolerance |
|
0.1%
|
Working Voltage |
|
200 V
|
|
|
|
Compare ERC501K0500BHEB500 with alternatives