RNC10T93010.1%R vs UPTF0402-16W-E-3010AT feature comparison

RNC10T93010.1%R SEI Stackpole Electronics Inc

Buy Now Datasheet

UPTF0402-16W-E-3010AT VENKEL LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC VENKEL LTD
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Total Weight 0.549 0.54
Category CO2 Kg 4.54 4.54
CO2 2.4924600000000003 2.4516
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
Candidate List Date 2018-06-27 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 7439-92-1 7440-02-0, 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source FMD CMRT V6.22
Additional Feature PRECISION ULTRA PRECISION
Construction Chip Rectangular
JESD-609 Code e0 e3
Manufacturer Series RNC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.3 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 301 Ω 301 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNC10(25/50TC)
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Samacsys Description Ultra Precision Thin Film CR,0402,1/16W,?25PPM,301R,?0.05%
Samacsys Manufacturer Venkel
Samacsys Modified On 2024-06-04 06:41:53
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e

Compare RNC10T93010.1%R with alternatives

Compare UPTF0402-16W-E-3010AT with alternatives