RNC05T92.2K0.5%R vs RR0306P222D-C feature comparison

RNC05T92.2K0.5%R SEI Stackpole Electronics Inc

Buy Now Datasheet

RR0306P222D-C Thin Film Technology Corp (TFT)

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC THIN FILM TECHNOLOGY CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.229 mm
Package Length 0.6 mm 0.61 mm
Package Style SMT SMT
Package Width 0.3 mm 0.305 mm
Packing Method TR, 7 Inch TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 2200 Ω 2200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNC05(25TC)
Size Code 0201 0201
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 15 V 15 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0201
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare RNC05T92.2K0.5%R with alternatives

Compare RR0306P222D-C with alternatives