RN73S2ALTE5102A25 vs RN73S2ATTD5102B25 feature comparison

RN73S2ALTE5102A25 KOA Speer Electronics Inc

Buy Now Datasheet

RN73S2ATTD5102B25 KOA Speer Electronics Inc

Buy Now Datasheet
No Yes
Obsolete Obsolete
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
not_compliant compliant
EAR99 EAR99
Chip Chip
e0 e3
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Tape, Embossed TR
0.1 W 0.1 W
51000 Ω 51000 Ω
FIXED RESISTOR FIXED RESISTOR
RN73/S(2A,25TC,A) RN73/S(2A,25TC,BC)
0805 0805
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
0.05% 0.1%
100 V 100 V
1 1

Compare RN73S2ALTE5102A25 with alternatives

Compare RN73S2ATTD5102B25 with alternatives