RN73R1JTTP6730F50 vs RN731JLTDD6730F50 feature comparison

RN73R1JTTP6730F50 KOA Speer Electronics Inc

Buy Now Datasheet

RN731JLTDD6730F50 KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP SMT, 0603
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Punched Paper, 7 Inch TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 85 °C 70 °C
Reference Standard AEC-Q200
Resistance 673 Ω 673 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Rohs Code No

Compare RN73R1JTTP6730F50 with alternatives

Compare RN731JLTDD6730F50 with alternatives