RN73H2ETTE4482F50 vs RN732ELTE4482F50 feature comparison

RN73H2ETTE4482F50 KOA Speer Electronics Inc

Buy Now Datasheet

RN732ELTE4482F50 KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Active Obsolete
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP SMT, 1210
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, HIGH PRECISION
Rectangular Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
SMT SMT
2.5 mm 2.5 mm
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
0.25 W 0.25 W
85 °C 70 °C
AEC-Q200
44800 Ω 44800 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
RECTANGULAR PACKAGE

Compare RN73H2ETTE4482F50 with alternatives

Compare RN732ELTE4482F50 with alternatives