RN73H2ETTE1210B10
vs
RP73C2E121RATD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
TE CONNECTIVITY LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
3.2 mm
3.1 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.4 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.33 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
Resistance
121 Ω
121 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare RN73H2ETTE1210B10 with alternatives
Compare RP73C2E121RATD with alternatives