RN73H2BTTDD2611A05 vs RN73H2BTTED2611B5 feature comparison

RN73H2BTTDD2611A05 KOA Speer Electronics Inc

Buy Now Datasheet

RN73H2BTTED2611B5 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 10 INCH TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 85 °C 85 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 2610 Ω 2610 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL FILM METAL FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RN73H2BTTDD2611A05 with alternatives

Compare RN73H2BTTED2611B5 with alternatives