RN73H2BTTD1503F25 vs RTX061503FDP4 feature comparison

RN73H2BTTD1503F25 KOA Speer Electronics Inc

Buy Now Datasheet

RTX061503FDP4 Ralec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC RALEC ELECTRONIC CORP
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.05 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 150000 Ω 150000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RN73H2BTTD1503F25 with alternatives

Compare RTX061503FDP4 with alternatives