RN73H2ATTD1912C25 vs RT0805CRD1319K1L feature comparison

RN73H2ATTD1912C25 KOA Speer Electronics Inc

Buy Now Datasheet

RT0805CRD1319K1L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC YAGEO CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, HIGH PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PUNCHED PAPER, 7 INCH TR, PAPER, 13 INCH
0.125 W 0.125 W
85 °C 70 °C
AEC-Q200
19100 Ω 19100 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
150 V 150 V
1 1

Compare RN73H2ATTD1912C25 with alternatives

Compare RT0805CRD1319K1L with alternatives