RN73H1JTTD8251B25 vs BLU0603ER-8251-BT25 feature comparison

RN73H1JTTD8251B25 KOA Speer Electronics Inc

Buy Now Datasheet

BLU0603ER-8251-BT25 RCD Components Inc

Buy Now Datasheet
Yes
Yes
Active Active
KOA SPEER ELECTRONICS INC RCD COMPONENTS INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR, HIGH PRECISION
Rectangular Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR
0.1 W 0.1 W
85 °C
AEC-Q200
8250 Ω 8250 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
75 V 75 V
1 1

Compare RN73H1JTTD8251B25 with alternatives

Compare BLU0603ER-8251-BT25 with alternatives