RN73H1JTTD2083D25 vs P0603E2083DBPC feature comparison

RN73H1JTTD2083D25 KOA Speer Electronics Inc

Buy Now Datasheet

P0603E2083DBPC Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.6 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Paper
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 85 °C 70 °C
Reference Standard AEC-Q200
Resistance 208000 Ω 208000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead/Silver - with Nickel barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare RN73H1JTTD2083D25 with alternatives

Compare P0603E2083DBPC with alternatives