RN73H1JTTD1802A25 vs AMF060318K0.1%25PPM/KNP10 feature comparison

RN73H1JTTD1802A25 KOA Speer Electronics Inc

Buy Now Datasheet

AMF060318K0.1%25PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code compliant compliant
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 85 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 18000 Ω 18000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
ECCN Code EAR99

Compare RN73H1JTTD1802A25 with alternatives

Compare AMF060318K0.1%25PPM/KNP10 with alternatives