RN73H1JGTD4872A25 vs AMF060348K70.1%25PPM/KNS feature comparison

RN73H1JGTD4872A25 KOA Speer Electronics Inc

Buy Now Datasheet

AMF060348K70.1%25PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC MICROTECH GMBH ELECTRONIC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR, HIGH PRECISION
Rectangular Chip
e4 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.85 mm
TR, PUNCHED PAPER, 7 INCH Bulk
0.1 W 0.1 W
85 °C
AEC-Q200 AEC-Q200
48700 Ω 48700 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
GOLD OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.05% 0.1%
75 V 75 V
1 1

Compare RN73H1JGTD4872A25 with alternatives

Compare AMF060348K70.1%25PPM/KNS with alternatives