RN73H1JGTD2740F50 vs RTX032740FEP3 feature comparison

RN73H1JGTD2740F50 KOA Speer Electronics Inc

Buy Now Datasheet

RTX032740FEP3 Ralec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC RALEC ELECTRONIC CORP
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Chip
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 274 Ω 274 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare RN73H1JGTD2740F50 with alternatives

Compare RTX032740FEP3 with alternatives