RN73H1ETTP4751C10
vs
CMF04024K750,25%10PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
Resistance
4750 Ω
4750 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare RN73H1ETTP4751C10 with alternatives
Compare CMF04024K750,25%10PPM/KNS with alternatives
CMF04024K750,25%10PPM/KNS vs CMP-N04024K750,25%10PPM/KNS
CMF04024K750,25%10PPM/KNS vs CMP-N04024K750,25%10PPM/KNP10
CMF04024K750,25%10PPM/KNS vs CMF04024K750,25%10PPM/KNP20
CMF04024K750,25%10PPM/KNS vs CMP04024K750,25%10PPM/KNS
CMF04024K750,25%10PPM/KNS vs SF04W4751CTLQ
CMF04024K750,25%10PPM/KNS vs ERA2ARC4751X
CMF04024K750,25%10PPM/KNS vs CMF-N04024K750,25%10PPM/KNS
CMF04024K750,25%10PPM/KNS vs CMP04024K750,25%10PPM/KNP20
CMF04024K750,25%10PPM/KNS vs RBS04CTK4751