RN73H1ETTP4221C50 vs CMP-N04024K220,25%50PPM/KNP20 feature comparison

RN73H1ETTP4221C50 KOA Speer Electronics Inc

Buy Now Datasheet

CMP-N04024K220,25%50PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.4 mm
Package Length 1 mm 1.1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P) 0.063 W 0.1 W
Rated Temperature 85 °C 70 °C
Reference Standard AEC-Q200 TS 16949
Resistance 4220 Ω 4220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RN73H1ETTP4221C50 with alternatives

Compare CMP-N04024K220,25%50PPM/KNP20 with alternatives