RN73H1ETTP4221B50
vs
CMP04024K220,1%50PPM/KNS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
TS 16949
Resistance
4220 Ω
4220 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare RN73H1ETTP4221B50 with alternatives
Compare CMP04024K220,1%50PPM/KNS with alternatives
CMP04024K220,1%50PPM/KNS vs SF04T4221BALQ
CMP04024K220,1%50PPM/KNS vs RN731ELTP4221B50
CMP04024K220,1%50PPM/KNS vs SF04T4221AALQ
CMP04024K220,1%50PPM/KNS vs CMF-N04024K220,1%50PPM/KNP20
CMP04024K220,1%50PPM/KNS vs CMP-N04024K220,1%50PPM/KNS
CMP04024K220,1%50PPM/KNS vs CMF-K04024K220,1%50PPM/KNP20
CMP04024K220,1%50PPM/KNS vs RN731ETTP4221B50
CMP04024K220,1%50PPM/KNS vs CMF-N04024K220,1%50PPM/KNS
CMP04024K220,1%50PPM/KNS vs SF04T4221BTLQ