RN73H1ETTP4022D25
vs
CMF-K040240K20,5%25PPM/KNS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
SMT, 0402
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
Resistance
40200 Ω
40200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare RN73H1ETTP4022D25 with alternatives
Compare CMF-K040240K20,5%25PPM/KNS with alternatives
CMF-K040240K20,5%25PPM/KNS vs RN731ELTP4022D25
CMF-K040240K20,5%25PPM/KNS vs CMF040240K20,5%25PPM/KNS
CMF-K040240K20,5%25PPM/KNS vs CMF040240K20,5%25PPM/KNP20
CMF-K040240K20,5%25PPM/KNS vs CMP-N040240K20,5%25PPM/KNP10
CMF-K040240K20,5%25PPM/KNS vs RN73H1EGTP4022D25
CMF-K040240K20,5%25PPM/KNS vs WF04U4022DTL
CMF-K040240K20,5%25PPM/KNS vs SF04U4022DTLQ
CMF-K040240K20,5%25PPM/KNS vs CMP040240K20,5%25PPM/KNP10
CMF-K040240K20,5%25PPM/KNS vs RBS04DTP4022