RN73H1ETTP3162B25
vs
CMF040231K60,1%25PPM/KNP20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
SMT, 0402
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
Resistance
31600 Ω
31600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare RN73H1ETTP3162B25 with alternatives
Compare CMF040231K60,1%25PPM/KNP20 with alternatives
CMF040231K60,1%25PPM/KNP20 vs CMP-N040231K60,1%25PPM/KNP10
CMF040231K60,1%25PPM/KNP20 vs CMF-K040231K60,1%25PPM/KNP10
CMF040231K60,1%25PPM/KNP20 vs WF04U3162ATLQ
CMF040231K60,1%25PPM/KNP20 vs WF04U3162BVLQ
CMF040231K60,1%25PPM/KNP20 vs RN04B3162CT-LF
CMF040231K60,1%25PPM/KNP20 vs CMF-N040231K60,1%25PPM/KNP20
CMF040231K60,1%25PPM/KNP20 vs CMP-N040231K60,1%25PPM/KNS
CMF040231K60,1%25PPM/KNP20 vs CMP040231K60,1%25PPM/KNP20
CMF040231K60,1%25PPM/KNP20 vs SF04U3162ATLQ