RN73H1ETTP3160D25
vs
CMP-N0402316R0,5%25PPM/KNP10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
TS 16949
Resistance
316 Ω
316 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare RN73H1ETTP3160D25 with alternatives
Compare CMP-N0402316R0,5%25PPM/KNP10 with alternatives
CMP-N0402316R0,5%25PPM/KNP10 vs RN731ELTP3160D25
CMP-N0402316R0,5%25PPM/KNP10 vs CMF0402316R0,5%25PPM/KNP20
CMP-N0402316R0,5%25PPM/KNP10 vs SF04U3160DALQ
CMP-N0402316R0,5%25PPM/KNP10 vs WF04U3160DVLQ
CMP-N0402316R0,5%25PPM/KNP10 vs RN731ETTP3160D25
CMP-N0402316R0,5%25PPM/KNP10 vs SF04R3160DTLA
CMP-N0402316R0,5%25PPM/KNP10 vs WF04U3160DTL
CMP-N0402316R0,5%25PPM/KNP10 vs CMF0402316R0,5%25PPM/KNS
CMP-N0402316R0,5%25PPM/KNP10 vs CMF-N0402316R0,5%25PPM/KNP10