RN73H1ETTP2520B10 KOA Speer Electronics IncBuy Now Datasheet |
CMP-N0402252R0,1%10PPM/KNS Microtech GmbH ElectronicBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | MICROTECH GMBH ELECTRONIC |
Package Description | CHIP | CHIP |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8533.21.00.30 | 8533.21.00.30 |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | ANTI-SULFUR, HIGH PRECISION |
Construction | Rectangular | Rectangular |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.35 mm | 0.4 mm |
Package Length | 1 mm | 1.1 mm |
Package Style | SMT | SMT |
Package Width | 0.5 mm | 0.6 mm |
Packing Method | TR, PUNCHED PAPER, 7 INCH | BULK |
Rated Power Dissipation (P) | 0.063 W | 0.1 W |
Rated Temperature | 85 °C | 70 °C |
Reference Standard | AEC-Q200 | TS 16949 |
Resistance | 252 Ω | 252 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0402 | 0402 |
Surface Mount | YES | YES |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 10 ppm/°C | 10 ppm/°C |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Tolerance | 0.1% | 0.1% |
Working Voltage | 50 V | 50 V |
Base Number Matches | 1 | 1 |