RN73H1ETTP1623B25 vs SF04R1623ATLA feature comparison

RN73H1ETTP1623B25 KOA Speer Electronics Inc

Buy Now Datasheet

SF04R1623ATLA Walsin Technology Corporation

Buy Now Datasheet
Yes
Active Active
KOA SPEER ELECTRONICS INC WALSIN TECHNOLOGY CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
KOA Speer
ANTI-SULFUR, HIGH PRECISION ANTI-SULFUR, LASER TRIMMABLE
Rectangular RECTANGULAR PACKAGE
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
0.063 W 0.1 W
85 °C 70 °C
AEC-Q200
162000 Ω 162000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
50 V 50 V
1 1

Compare RN73H1ETTP1623B25 with alternatives

Compare SF04R1623ATLA with alternatives