RN73H1ETTP1600B10
vs
CMF0402160R0,1%10PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
Resistance
160 Ω
160 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare RN73H1ETTP1600B10 with alternatives
Compare CMF0402160R0,1%10PPM/KNS with alternatives
CMF0402160R0,1%10PPM/KNS vs CMF-K0402160R0,1%10PPM/KNP10
CMF0402160R0,1%10PPM/KNS vs WF04W1600BTLQ
CMF0402160R0,1%10PPM/KNS vs CMP0402160R0,1%10PPM/KNS
CMF0402160R0,1%10PPM/KNS vs CMP0402160R0,1%10PPM/KNP10
CMF0402160R0,1%10PPM/KNS vs CMP-N0402160R0,1%10PPM/KNP20
CMF0402160R0,1%10PPM/KNS vs CMP-N0402160R0,1%10PPM/KNS
CMF0402160R0,1%10PPM/KNS vs SF04W1600BTLQ
CMF0402160R0,1%10PPM/KNS vs CMP-N0402160R0,1%10PPM/KNP10
CMF0402160R0,1%10PPM/KNS vs CMF-K0402160R0,1%10PPM/KNS