RN73H1ETTP1451D10
vs
CMP-N04021K450,5%10PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
KOA Speer
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
TS 16949
Resistance
1450 Ω
1450 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Compare RN73H1ETTP1451D10 with alternatives
Compare CMP-N04021K450,5%10PPM/KNP20 with alternatives
CMP-N04021K450,5%10PPM/KNP20 vs CMF04021K450,5%10PPM/KNP10
CMP-N04021K450,5%10PPM/KNP20 vs CMP04021K450,5%10PPM/KNP10
CMP-N04021K450,5%10PPM/KNP20 vs CMP04021K450,5%10PPM/KNS
CMP-N04021K450,5%10PPM/KNP20 vs CMF-N04021K450,5%10PPM/KNP10
CMP-N04021K450,5%10PPM/KNP20 vs CMF-K04021K450,5%10PPM/KNP10
CMP-N04021K450,5%10PPM/KNP20 vs CMP04021K450,5%10PPM/KNP20
CMP-N04021K450,5%10PPM/KNP20 vs CMF04021K450,5%10PPM/KNS