RN73H1ETTP1422B50
vs
CMP-N040214K20,1%50PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
TS 16949
Resistance
14200 Ω
14200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare RN73H1ETTP1422B50 with alternatives
Compare CMP-N040214K20,1%50PPM/KNP20 with alternatives
CMP-N040214K20,1%50PPM/KNP20 vs CMF-N040214K20,1%50PPM/KNP10
CMP-N040214K20,1%50PPM/KNP20 vs CMF-K040214K20,1%50PPM/KNP20
CMP-N040214K20,1%50PPM/KNP20 vs RN731ETTP1422B50
CMP-N040214K20,1%50PPM/KNP20 vs SF04T1422AALQ
CMP-N040214K20,1%50PPM/KNP20 vs CMF-K040214K20,1%50PPM/KNS
CMP-N040214K20,1%50PPM/KNP20 vs CMP040214K20,1%50PPM/KNP10
CMP-N040214K20,1%50PPM/KNP20 vs RT0402BCE14K2
CMP-N040214K20,1%50PPM/KNP20 vs CMF-K040214K20,1%50PPM/KNP10
CMP-N040214K20,1%50PPM/KNP20 vs CMF040214K20,1%50PPM/KNP10