RN73H1ETTP1300D50
vs
CMP-N0402130R0,5%50PPM/KNS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
TS 16949
Resistance
130 Ω
130 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare RN73H1ETTP1300D50 with alternatives
Compare CMP-N0402130R0,5%50PPM/KNS with alternatives
CMP-N0402130R0,5%50PPM/KNS vs CMF-N0402130R0,5%50PPM/KNP20
CMP-N0402130R0,5%50PPM/KNS vs CMF-N0402130R0,5%50PPM/KNP10
CMP-N0402130R0,5%50PPM/KNS vs WF04T1300DTL
CMP-N0402130R0,5%50PPM/KNS vs CMP-N0402130R0,5%50PPM/KNP10
CMP-N0402130R0,5%50PPM/KNS vs RT0402DCE130R
CMP-N0402130R0,5%50PPM/KNS vs CMF0402130R0,5%50PPM/KNP20
CMP-N0402130R0,5%50PPM/KNS vs SF04Q1300DTLA
CMP-N0402130R0,5%50PPM/KNS vs CMF0402130R0,5%50PPM/KNS
CMP-N0402130R0,5%50PPM/KNS vs CMF-N0402130R0,5%50PPM/KNS