RN73H1ETTP1013B25 vs SF04R1013BTLA feature comparison

RN73H1ETTP1013B25 KOA Speer Electronics Inc

Buy Now Datasheet

SF04R1013BTLA Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC WALSIN TECHNOLOGY CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION ANTI-SULFUR, LASER TRIMMABLE
Construction Rectangular RECTANGULAR PACKAGE
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.1 W
Rated Temperature 85 °C 70 °C
Reference Standard AEC-Q200
Resistance 101000 Ω 101000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RN73H1ETTP1013B25 with alternatives

Compare SF04R1013BTLA with alternatives