RN73H1EGTP7321C25 vs CMF-N04027K320,25%25PPM/KNP10 feature comparison

RN73H1EGTP7321C25 KOA Speer Electronics Inc

Buy Now Datasheet

CMF-N04027K320,25%25PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.4 mm
Package Length 1 mm 1.1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 85 °C 70 °C
Reference Standard AEC-Q200
Resistance 7320 Ω 7320 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare RN73H1EGTP7321C25 with alternatives

Compare CMF-N04027K320,25%25PPM/KNP10 with alternatives