RN73H1EGTP70R6F50
vs
WF04T70R6FTL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
Resistance
70.6 Ω
70.6 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
GOLD OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
2
Pbfree Code
Yes
Package Shape
RECTANGULAR PACKAGE
Compare RN73H1EGTP70R6F50 with alternatives
Compare WF04T70R6FTL with alternatives