RN73G1J3361B vs AR03BTRC2X3361 feature comparison

RN73G1J3361B MERITEK Electronics Corporation

Buy Now Datasheet

AR03BTRC2X3361 Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Contact Manufacturer
MERITEK ELECTRONICS CORP TOKEN ELECTRONICS INDUSTRY CO LTD
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30
PRECISION
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
BULK Tape, Paper
0.0625 W 0.1 W
70 °C
3360 Ω 3360 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
50 V 50 V
1 1

Compare RN73G1J3361B with alternatives

Compare AR03BTRC2X3361 with alternatives