RN73F3A4123A
vs
TC1225A4123ECE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MERITEK ELECTRONICS CORP
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.3 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.15 mm
Packing Method
Bulk
TR, Plastic
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
412000 Ω
412000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Series
TC
Compare RN73F3A4123A with alternatives
Compare TC1225A4123ECE with alternatives