RN73F2A6201B vs RNCS0805BKE6K20 feature comparison

RN73F2A6201B MERITEK Electronics Corporation

Buy Now Datasheet

RNCS0805BKE6K20 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
MERITEK ELECTRONICS CORP STACKPOLE ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Bulk TR, Paper, 7 Inch
0.1 W 0.1 W
6200 Ω 6200 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
100 V 100 V
1 1
Yes
CHIP
8533.21.00.30
HIGH PRECISION
70 °C
AEC-Q200

Compare RN73F2A6201B with alternatives

Compare RNCS0805BKE6K20 with alternatives