RN73F1JB6490A vs RN06B6490CT1-25 feature comparison

RN73F1JB6490A MERITEK Electronics Corporation

Buy Now Datasheet

RN06B6490CT1-25 Cal-Chip Electronics

Buy Now Datasheet
Yes Yes
Active Active
MERITEK ELECTRONICS CORP CAL-CHIP ELECTRONICS INC
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
BULK TR, Paper, 7 Inch
0.0625 W 0.0625 W
70 °C 70 °C
649 Ω 649 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.05% 0.1%
50 V 50 V
1 1

Compare RN73F1JB6490A with alternatives

Compare RN06B6490CT1-25 with alternatives