RN73F1J6R80A vs CPF0603A6R8E feature comparison

RN73F1J6R80A MERITEK Electronics Corporation

Buy Now Datasheet

CPF0603A6R8E TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 6.8 Ω 6.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RN73F1J6R80A with alternatives

Compare CPF0603A6R8E with alternatives