RN73F1E60R4B vs TC02G60R4AT feature comparison

RN73F1E60R4B MERITEK Electronics Corporation

Buy Now Datasheet

TC02G60R4AT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Active
MERITEK ELECTRONICS CORP FENGHUA ADVANCED TECHNOLOGY
CHIP, ROHS COMPLIANT CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Chip Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
BULK TR, PAPER, 7 INCH
0.0625 W 0.0625 W
70 °C 70 °C
60.4 Ω 60.4 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
25 V 25 V
1 1

Compare RN73F1E60R4B with alternatives

Compare TC02G60R4AT with alternatives