RN73C2H7K32BTE vs RN73C2HTE7321A feature comparison

RN73C2H7K32BTE TE Connectivity

Buy Now Datasheet

RN73C2HTE7321A MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MERITEK ELECTRONICS CORP
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION PRECISION
Construction RECTANGULAR PACKAGE Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 4.9 mm 4.9 mm
Package Style SMT SMT
Package Width 2.4 mm 2.4 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 7320 Ω 7320 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RN73C2H7K32BTE with alternatives

Compare RN73C2HTE7321A with alternatives