RN73C2BB2842B vs UPTF1206-8W-N-2842AT-1K feature comparison

RN73C2BB2842B MERITEK Electronics Corporation

Buy Now Datasheet

UPTF1206-8W-N-2842AT-1K VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP VENKEL LTD
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION ULTRA PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.2 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method BULK TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 28400 Ω 28400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Samacsys Manufacturer Venkel
Package Shape RECTANGULAR PACKAGE

Compare RN73C2BB2842B with alternatives

Compare UPTF1206-8W-N-2842AT-1K with alternatives