RN73C1J280RBTDG vs RT0603A280010PPM feature comparison

RN73C1J280RBTDG TE Connectivity

Buy Now Datasheet

RT0603A280010PPM Synton-Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Obsolete Contact Manufacturer
TE CONNECTIVITY LTD SYNTON-TECH CORP
CHIP, ROHS COMPLIANT
unknown compliant
EAR99 EAR99
8533.21.00.30
HIGH PRECISION
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.063 W 0.0625 W
70 °C
280 Ω 280 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
50 V 50 V
1 1
Chip

Compare RN73C1J280RBTDG with alternatives

Compare RT0603A280010PPM with alternatives