RN73C1J255RLTDG vs AR03TTRC6Y2550N feature comparison

RN73C1J255RLTDG TE Connectivity

Buy Now Datasheet

AR03TTRC6Y2550N Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Obsolete Contact Manufacturer
TE CONNECTIVITY LTD TOKEN ELECTRONICS INDUSTRY CO LTD
CHIP, ROHS COMPLIANT
unknown compliant
EAR99 EAR99
8533.21.00.30
HIGH PRECISION
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH Tape, Paper
0.063 W 0.0625 W
70 °C
255 Ω 255 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.01% 0.01%
50 V 50 V
1 1

Compare RN73C1J255RLTDG with alternatives

Compare AR03TTRC6Y2550N with alternatives