RN73B2BTD1500C vs AR1206150R+-0.25%TCR5 feature comparison

RN73B2BTD1500C MERITEK Electronics Corporation

Buy Now Datasheet

AR1206150R+-0.25%TCR5 SRT Resistor Technology Gmbh

Buy Now Datasheet
Yes Yes
Active Active
MERITEK ELECTRONICS CORP SRT RESISTOR TECHNOLOGY GMBH
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.125 W 0.125 W
70 °C
150 Ω 150 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
150 V 150 V
1 1

Compare RN73B2BTD1500C with alternatives

Compare AR1206150R+-0.25%TCR5 with alternatives