RN73A2B150RBTDF vs CAR1206150OHMS0.1%5PPM feature comparison

RN73A2B150RBTDF TE Connectivity

Buy Now Datasheet

CAR1206150OHMS0.1%5PPM Riedon

Buy Now Datasheet
Yes
Yes Yes
Active Active
TE CONNECTIVITY LTD RIEDON INC
CHIP, ROHS COMPLIANT
unknown compliant
EAR99
8533.21.00.30
HIGH PRECISION
RECTANGULAR PACKAGE Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C
150 Ω 150 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1

Compare RN73A2B150RBTDF with alternatives

Compare CAR1206150OHMS0.1%5PPM with alternatives