RN732ETTE2003D25 vs WF10U2003DVLQ feature comparison

RN732ETTE2003D25 KOA Speer Electronics Inc

Buy Now Datasheet

WF10U2003DVLQ Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
KOA SPEER ELECTRONICS INC WALSIN TECHNOLOGY CORP
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
2.5 mm 2.6 mm
TR, EMBOSSED PLASTIC, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
200000 Ω 200000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1
HIGH PRECISION
AEC-Q200

Compare RN732ETTE2003D25 with alternatives

Compare WF10U2003DVLQ with alternatives