RN732ETTDD1262C25 vs RN732ELTD1262C25 feature comparison

RN732ETTDD1262C25 KOA Speer Electronics Inc

Buy Now Datasheet

RN732ELTD1262C25 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description SMT, 1210 SMT, 1210
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, PAPER, 10 INCH TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 12600 Ω 12600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RN732ETTDD1262C25 with alternatives

Compare RN732ELTD1262C25 with alternatives