RN732ETTD5901B25 vs WF10U5901BALQ feature comparison

RN732ETTD5901B25 KOA Speer Electronics Inc

Buy Now Datasheet

WF10U5901BALQ Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
KOA SPEER ELECTRONICS INC WALSIN TECHNOLOGY CORP
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
2.5 mm 2.6 mm
TR, PUNCHED PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
5900 Ω 5900 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
200 V 200 V
1 1
HIGH PRECISION, LASER TRIMMABLE
AEC-Q200

Compare RN732ETTD5901B25 with alternatives

Compare WF10U5901BALQ with alternatives