RN732ELTDD3011F25 vs SF10U3011FALQ feature comparison

RN732ELTDD3011F25 KOA Speer Electronics Inc

Buy Now Datasheet

SF10U3011FALQ Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC WALSIN TECHNOLOGY CORP
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method TR, PAPER, 10 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 3010 Ω 3010 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR; HIGH PRECISION
Reference Standard AEC-Q200

Compare RN732ELTDD3011F25 with alternatives

Compare SF10U3011FALQ with alternatives